Part Details for 542578 by Festo
Overview of 542578 by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 542578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS4-EE-1/4-10V24
|
TME | On-off valve, 4÷10bar, 3/2 NC monostable, NBR rubber, 1.8W, 24VDC Min Qty: 1 | 0 |
|
$140.6700 / $150.7200 | RFQ |
DISTI #
3852673
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$134.2778 / $137.0149 | Buy Now |