Part Details for 5425BL07A0200001T by Johanson Technology Inc
Overview of 5425BL07A0200001T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 5425BL07A0200001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
712-5425BL07A0200001TTR-ND
|
DigiKey | BALUN 4.9GHZ-5.95GHZ 50/200 0402 Min Qty: 100000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4675 | Buy Now |
Part Details for 5425BL07A0200001T
5425BL07A0200001T CAD Models
5425BL07A0200001T Part Data Attributes
|
5425BL07A0200001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5425BL07A0200001T
Johanson Technology Inc
RF Transformer, 4900MHz Min, 5950MHz Max, 1:4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Cut-off Frequency-Max | 5950 MHz | |
Cut-off Frequency-Min | 4900 MHz | |
Height | 0.43 mm | |
Insertion Loss | 1.2 dB | |
Length | 1.09 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:4 | |
Width | 0.61 mm |