Part Details for 54282 by Qoltec
Overview of 54282 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85854-282LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod. | |
77315-428-27LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded Header, Right Angle, Through Hole, Single Row, 27 Positions | |
134-5428-21D | Amphenol Communications Solutions | Paladin, 5-Pair, 8 Column, Right End Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for 54282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-54282
|
TME | Fiber patch cord, SC/APC,both sides, 2m, Optical fiber: 9/125um Min Qty: 1 | 28 |
|
$1.6800 / $2.3900 | Buy Now |