Part Details for 54283SP by Thomas & Betts
Overview of 54283SP by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54283SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7645
|
Newark | Cu Sp 2Hl Lug Stnd Brl 400 3/8B Blu |Abb Thomas & Betts 54283SP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6000 | Buy Now |
|
Bisco Industries | 79 |
|
Buy Now | ||
|
Onlinecomponents.com | Copper Two-Hole Lug - Standard Barrel - Peep Hole - Wire Size 400 kcmil - 3/8 Inch Bolt Size - 1-1/16 Inch Hole Spacing - Silver Plated - Die Code 76 - Die Color Code Blue. | 0 |
|
$43.7000 / $119.7000 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - Standard Barrel - Peep Hole - Wire Size 400 kcmil - 3/8 Inch Bolt Size - 1-1/16 Inch Hole Spacing - Silver Plated - Die Code 76 - Die Color Code Blue. | 0 |
|
$43.7000 / $119.7000 | Buy Now |
Part Details for 54283SP
54283SP CAD Models
54283SP Part Data Attributes:
|
54283SP
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54283SP
Thomas & Betts
Ring Terminal, 258mm2, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 258 mm2 |