Part Details for 5429-SL005 by Alpha Wire
Overview of 5429-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68015-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 5429-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 9 Conductors 18AWG Tinned Copper 600VAC - 30.48m (100ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$1,632.8400 / $1,722.3100 | Buy Now |
DISTI #
5429-SL005
|
TME | Wire, Xtra Guard® 1, 9x18AWG, unshielded, 600V, 30.5m, Cu, stranded Min Qty: 1 | 0 |
|
$1,506.5400 / $1,936.9800 | RFQ |
|
Master Electronics | Multi-Conductor Cable 9 Conductors 18AWG Tinned Copper 600VAC - 30.48m (100ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$1,632.8400 / $1,722.3100 | Buy Now |