Part Details for 5429 by Adafruit Industries
Overview of 5429 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5429YRUZ-REEL7 | Analog Devices | Dual 8-bit Serial Iout DAC I.C | |
AD5429YRUZ | Analog Devices | Dual 8-bit Serial Iout DAC I.C | |
68015-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 5429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0783
|
Newark | Dlux-Dlite Cool White Skull Shape Leds 5 Pack By Unexpected Labs |Adafruit 5429 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$11.3800 / $15.7600 | Buy Now |
DISTI #
1528-5429-ND
|
DigiKey | LED COOL WHITE 8000K SKULL SHAPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
88 In Stock |
|
$9.5000 | Buy Now |
DISTI #
485-5429
|
Mouser Electronics | Adafruit Accessories dLUX-dLITE Cool White Skull Shape LEDs 5 Pack by Unexpected Labs RoHS: Compliant | 1 |
|
$9.5000 | Buy Now |
Part Details for 5429
5429 CAD Models
5429 Part Data Attributes
|
5429
Adafruit Industries
Buy Now
|
Compare Parts:
5429
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |