-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Divider, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1578
|
Newark | Clock Divider, 156Mhz, 0 To 70Deg C Rohs Compliant: Yes |Renesas 542MLFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2300 / $5.8400 | Buy Now |
DISTI #
800-1803-1-ND
|
DigiKey | IC CLK BUFFER 1:2 156MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1824 In Stock |
|
$8.0671 / $13.2400 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:2 156MHZ 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 1824 |
|
$8.0671 / $13.2400 | Buy Now |
|
Rochester Electronics | 542 - Clock Divider ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1356 |
|
$2.2800 / $2.6900 | Buy Now |
DISTI #
3262843RL
|
element14 Asia-Pacific | CLOCK DIVIDER, 156MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1587 |
|
$9.5647 / $9.8018 | Buy Now |
DISTI #
3262843
|
element14 Asia-Pacific | CLOCK DIVIDER, 156MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1587 |
|
$9.5647 / $12.6764 | Buy Now |
DISTI #
3262843RL
|
Farnell | CLOCK DIVIDER, 156MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Lead time: 37 Weeks, 1 Days Container: Reel | 1587 |
|
$7.6445 / $7.8963 | Buy Now |
DISTI #
3262843
|
Farnell | CLOCK DIVIDER, 156MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 1587 |
|
$7.6445 / $10.2010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
542MLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
542MLFT
Renesas Electronics Corporation
Clock Divider, SOIC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 542 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |