Part Details for 543-0019-8-01 by Hirose Electric Co Ltd
Overview of 543-0019-8-01 by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 543-0019-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF3-4P-2DSA(01)
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Bag - Bag (Alt: DF3-4P-2DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 100 |
|
$0.2625 / $0.3045 | Buy Now |
|
Onlinecomponents.com | Header - Male Pin - 4 Position - 1 Row - 2.00mm Pitch - Board to Board or Cable - Gold Contact Finish - Press-Fit, Solder - Straight - 100 Pcs. Per Bag. RoHS: Compliant |
5000 In Stock |
|
$0.2430 / $0.4135 | Buy Now |
DISTI #
80010925
|
Verical | 543-0019-8-01 Min Qty: 200 Package Multiple: 100 | Americas - 5000 |
|
$0.3314 / $0.5743 | Buy Now |
DISTI #
DF3-4P-2DSA(01)
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Bag - Bag (Alt: DF3-4P-2DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 100 |
|
$0.2625 / $0.3045 | Buy Now |
DISTI #
543-0019-8-01
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Bag (Alt: 543-0019-8-01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 200 |
|
Buy Now | |
|
Master Electronics | Header - Male Pin - 4 Position - 1 Row - 2.00mm Pitch - Board to Board or Cable - Gold Contact Finish - Press-Fit, Solder - Straight - 100 Pcs. Per Bag. RoHS: Compliant |
5000 In Stock |
|
$0.2430 / $0.4135 | Buy Now |