There are no models available for this part yet.
Overview of 5430/5 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5430/BDA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/01101BDA. Buy from authorized manufacturer Rochester Electronics. | |
5430/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/01101BCA. Buy from authorized manufacturer Rochester Electronics. | |
954305EKLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Mobile P4™ Systems |
Price & Stock for 5430/5 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97B3662
|
Newark | Shielded Multiconductor Cable, 5 Conductor, 18Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5430/5 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,129.1100 | Buy Now | |
DISTI #
3937-5430/5SL005-ND
|
DigiKey | CABLE 5CON 18AWG SLATE SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,011.6700 | Buy Now | |
DISTI #
5430/5SL005-ND
|
DigiKey | CABLE 5CON 18AWG SLATE SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.9393 | Buy Now | |
DISTI #
70592835
|
RS | Multiconductor, 5C, 5430/5 SL005, 18AWG, Xtra-Guard 1 Series | Alpha Wire 5430/5 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,129.1100 | RFQ | |
DISTI #
5430/5-SL005
|
TME | Wire, Xtra Guard® 1, 5x18AWG, shielded,Al-PET foil, PVC, 600V Min Qty: 1 | 0 |
|
$832.2700 / $1,070.0600 | RFQ |
CAD Models for 5430/5 SL005 by Alpha Wire
Part Data Attributes for 5430/5 SL005 by Alpha Wire
5430/5 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5430/5 SL005Alpha WireVS
-