Part Details for 5430108 (ALTERNATE: BC-350X9-12 GY) by Phoenix Contact
Overview of 5430108 (ALTERNATE: BC-350X9-12 GY) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5430108 (ALTERNATE: BC-350X9-12 GY)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271405
|
RS | PCB Connector Terminal Screw 3.5mm 16AWG 200V 13.5A 12 Position | Phoenix Contact 5430108 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 / $3.9500 | RFQ |