There are no models available for this part yet.
Overview of 5430221 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5430221 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5430221-ND
|
DigiKey | TERM BLK 9P SIDE ENT 3.81MM PCB Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1870 | Buy Now | |
DISTI #
651-5430221
|
Mouser Electronics | Fixed Terminal Blocks BC-381X9- 9 | 0 |
|
$2.1100 / $2.6100 | Order Now | |
Onlinecomponents.com | PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 9, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: signal grey RoHS: Compliant | 0 |
|
$2.0100 / $2.9400 | Buy Now | ||
DISTI #
000000000003479888
|
Sager | Fixed Terminal Blocks BC-381X9- 9 Min Qty: 1 | 0 |
|
$3.2100 / $5.9000 | Buy Now | |
Master Electronics | PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 9, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: signal grey RoHS: Compliant | 0 |
|
$2.0100 / $2.9400 | Buy Now |
CAD Models for 5430221 by Phoenix Contact
Part Data Attributes for 5430221 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
9
|
Rated Current
|
13.5 A
|
Rated Voltage
|
200 V
|
Safety Approval
|
CB; CUL; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|