There are no models available for this part yet.
Overview of 5430399 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 5430399 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5430399-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7380 | Buy Now | |
DISTI #
651-5430399
|
Mouser Electronics | Fixed Terminal Blocks BC-508X14- 3 RoHS: Compliant | 85 |
|
$0.7110 / $0.8800 | Buy Now | |
Onlinecomponents.com | Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$0.6720 / $0.8200 | Buy Now | ||
DISTI #
000000000003479897
|
Sager | Fixed Terminal Blocks BC-508X14- 3 Min Qty: 1 | 0 |
|
$1.0900 / $1.9800 | Buy Now | |
Master Electronics | Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$0.6720 / $0.8200 | Buy Now |
CAD Models for 5430399 by Phoenix Contact
Part Data Attributes for 5430399 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, UL 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
17.5 A
|
Rated Voltage
|
400 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
14 AWG
|