Part Details for 5430564 by Phoenix Contact
Overview of 5430564 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5430564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5430564-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9070 | Buy Now |
DISTI #
651-5430564
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350H-16 RoHS: Compliant | 0 |
|
$2.8000 / $3.7800 | Order Now |
DISTI #
71679439
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 16 Position | Phoenix Contact 5430564 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 / $4.0400 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 16 POS 3.5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
DISTI #
000000000003479914
|
Sager | Pluggable Terminal Blocks BCH-350H-16 Min Qty: 1 | 0 |
|
$4.2800 / $7.8500 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 16 POS 3.5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
Part Details for 5430564
5430564 CAD Models
5430564 Part Data Attributes
|
5430564
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430564
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |