Part Details for 5430807 by Phoenix Contact
Overview of 5430807 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5430807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11187-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.5MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3400 | Buy Now |
DISTI #
651-5430807
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350V- 2 RoHS: Compliant | 0 |
|
$0.3250 / $0.4100 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.3354 / $0.4745 | Buy Now |
DISTI #
000000000003458261
|
Sager | Pluggable Terminal Blocks BCH-350V- 2 Min Qty: 100 | 0 |
|
$0.5376 / $0.5936 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.3354 / $0.4745 | Buy Now |
Part Details for 5430807
5430807 CAD Models
5430807 Part Data Attributes
|
5430807
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430807
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |