Part Details for 5430FMQB by National Semiconductor Corporation
Overview of 5430FMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5430FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5430FMQB-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14CFP Min Qty: 193 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1980 In Stock |
|
$1.5600 | Buy Now |
|
Rochester Electronics | 5430 - NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1980 |
|
$1.3300 / $1.5700 | Buy Now |
Part Details for 5430FMQB
5430FMQB CAD Models
5430FMQB Part Data Attributes:
|
5430FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5430FMQB
National Semiconductor Corporation
IC TTL/H/L SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 6 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for 5430FMQB
This table gives cross-reference parts and alternative options found for 5430FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5430FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00101BDA | AND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14 | Signetics | 5430FMQB vs JM38510/00101BDA |
JM38510/00101BDB | AND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14 | Signetics | 5430FMQB vs JM38510/00101BDB |
SNJ5430W | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CFP -55 to 125 | Texas Instruments | 5430FMQB vs SNJ5430W |