Part Details for 5431518 by Phoenix Contact
Overview of 5431518 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5431518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5431518-ND
|
DigiKey | TERM BLOCK HDR 16POS 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4020 | Buy Now |
DISTI #
651-5431518
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381HF-16 RoHS: Compliant | 0 |
|
$3.2600 / $4.2900 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 16 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$3.1400 / $4.5700 | Buy Now |
DISTI #
000000000003140216
|
Sager | Pluggable Terminal Blocks BCH-381HF-16 Min Qty: 1 | 0 |
|
$4.4700 / $8.1900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 16 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$3.1400 / $4.5700 | Buy Now |
Part Details for 5431518
5431518 CAD Models
5431518 Part Data Attributes
|
5431518
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5431518
Phoenix Contact
TERM BLOCK HDR 16POS 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |