Part Details for 5431592 by Phoenix Contact
Overview of 5431592 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5431592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11202-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5390 | Buy Now |
DISTI #
651-5431592
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381V- 5 RoHS: Compliant | 95 |
|
$0.8100 / $0.9900 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.7370 / $0.9060 | Buy Now |
DISTI #
000000000003479994
|
Sager | Pluggable Terminal Blocks BCH-381V- 5 Min Qty: 100 | 0 |
|
$1.0600 / $1.1600 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 5 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.7370 / $0.9060 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks BCH-381V- 5 | 50 |
|
$28.0200 | Buy Now |
Part Details for 5431592
5431592 CAD Models
5431592 Part Data Attributes:
|
5431592
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5431592
Phoenix Contact
TERM BLOCK HDR 5POS VERT 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |