Part Details for 543185-000 by TE Connectivity
Overview of 543185-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 543185-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6006
|
Newark | 234A142-3/42-0 |Raychem Te Connectivity 543185-000 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1400 / $30.4700 | Buy Now |
DISTI #
543185-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Right Angle Semi-Rigid Modified Polyolefin - Bulk (Alt: 543185-000) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 234A142-3/42-0 RoHS: Compliant | 0 |
|
$22.1400 / $46.3600 | Buy Now |
DISTI #
543185-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Right Angle Semi-Rigid Modified Polyolefin - Bulk (Alt: 543185-000) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3134927
|
Farnell | 234A142-3/42-0 RoHS: Compliant Min Qty: 75 Lead time: 4 Weeks, 2 Days Container: Each | 0 |
|
$30.3754 | Buy Now |
|
Master Electronics | 234A142-3/42-0 RoHS: Compliant | 0 |
|
$22.1400 / $46.3600 | Buy Now |
Part Details for 543185-000
543185-000 CAD Models
543185-000 Part Data Attributes:
|
543185-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
543185-000
TE Connectivity
Connector Accessory, Polyolefin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |