Part Details for 5431945 by Phoenix Contact
Overview of 5431945 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5431945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5431945-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2790 | Buy Now |
DISTI #
651-5431945
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500H- 2 RoHS: Compliant | 0 |
|
$0.2600 / $0.3400 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.2600 / $0.3677 | Buy Now |
DISTI #
000000000003480010
|
Sager | Pluggable Terminal Blocks BCH-500H- 2 Min Qty: 1 | 0 |
|
$0.4144 / $0.7504 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 2 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.2600 / $0.3677 | Buy Now |