Part Details for 5432067 by Phoenix Contact
Overview of 5432067 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5432067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5432067-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4050 | Buy Now |
DISTI #
651-5432067
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500V- 3 RoHS: Compliant | 0 |
|
$0.3950 / $0.4900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.3774 / $0.5338 | Buy Now |
DISTI #
000000000003480022
|
Sager | Pluggable Terminal Blocks BCH-500V- 3 Min Qty: 1 | 0 |
|
$0.5300 / $0.9700 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.3774 / $0.5338 | Buy Now |