Part Details for 5432122 by Phoenix Contact
Overview of 5432122 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5432122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5432122-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3220 | Buy Now |
DISTI #
651-5432122
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500HF- 6 RoHS: Compliant | 0 |
|
$2.2700 / $2.7700 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$2.1400 / $3.1200 | Buy Now |
DISTI #
000000000003480028
|
Sager | Pluggable Terminal Blocks BCH-500HF- 6 Min Qty: 1 | 0 |
|
$3.4200 / $6.2700 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 6 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$2.1400 / $3.1200 | Buy Now |