There are no models available for this part yet.
Overview of 5432164 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5432164 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5432164-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5580 | Buy Now | |
DISTI #
651-5432164
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500V- 4 RoHS: Compliant | 0 |
|
$0.5570 / $0.6700 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.5120 / $0.7350 | Buy Now | ||
DISTI #
000000000003480032
|
Sager | Pluggable Terminal Blocks BCH-500V- 4 Min Qty: 1 | 0 |
|
$0.8288 / $1.5100 | Buy Now | |
Master Electronics | Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.5120 / $0.7350 | Buy Now |
CAD Models for 5432164 by Phoenix Contact
Part Data Attributes for 5432164 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|