Part Details for 5432588 by Phoenix Contact
Overview of 5432588 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5432588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5432588-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7100 | Buy Now |
DISTI #
651-5432588
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500VF- 5 RoHS: Compliant | 0 |
|
$1.6000 / $2.0400 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.5500 / $1.9000 | Buy Now |
DISTI #
000000000003480074
|
Sager | Pluggable Terminal Blocks BCH-500VF- 5 Min Qty: 1 | 0 |
|
$2.2400 / $4.1100 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 5 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.5500 / $1.9000 | Buy Now |
Part Details for 5432588
5432588 CAD Models
5432588 Part Data Attributes
|
5432588
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5432588
Phoenix Contact
TERM BLOCK HDR 5POS VERT 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |