-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT,PWR LK,SRS1,LS PC,PSTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54326-1-ND
|
DigiKey | CONN PIN SOLDER PCB GOLD Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1379 | Buy Now |
DISTI #
54326-1
|
Avnet Americas | Contact Crimp ST Cable Mount Loose Piece - Bulk (Alt: 54326-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 6 Days Container: Bulk | 19400 Factory Stock |
|
$3.5104 / $4.2243 | Buy Now |
DISTI #
571-543261
|
Mouser Electronics | Power to the Board CONTACT POSTED GOLD RoHS: Compliant | 0 |
|
$4.2000 / $5.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$3.5000 | Buy Now |
DISTI #
AMP54326-1
|
Heilind Electronics | CONTACT,PWR LK,SRS1,LS PC,PSTD | Americas - 0 in Stock |
|
$2.8306 / $4.5074 | Buy Now |
|
Onlinecomponents.com | CONTACT,PWR LK,SRS1,LS PC,PSTD RoHS: Compliant | 19400 Factory Stock |
|
$4.0800 / $5.9500 | Buy Now |
DISTI #
54326-1
|
Avnet Americas | Contact Crimp ST Cable Mount Loose Piece - Bulk (Alt: 54326-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 6 Days Container: Bulk | 19400 Factory Stock |
|
$3.5104 / $4.2243 | Buy Now |
DISTI #
54326-1
|
Avnet Americas | Contact Crimp ST Cable Mount Loose Piece - Bulk (Alt: 54326-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 6 Days Container: Bulk | 19400 Factory Stock |
|
$3.5104 / $4.2243 | Buy Now |
|
Master Electronics | CONTACT,PWR LK,SRS1,LS PC,PSTD RoHS: Compliant | 19400 Factory Stock |
|
$4.0800 / $5.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54326-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54326-1
TE Connectivity
CONTACT,PWR LK,SRS1,LS PC,PSTD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 3.09 mm2 | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 31 A | |
Rated Voltage | 600 V | |
Terminal Type | SOLDER | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 18 AWG |