-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT,PWR LK,SRS1,LS PC,PSTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-54326-2-ND
|
DigiKey | CONN PIN SOLDER PCB SILVER Min Qty: 55 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
6518 In Stock |
|
$1.2300 / $1.3300 | Buy Now |
DISTI #
54326-2-ND
|
DigiKey | CONN PIN SOLDER PCB SILVER Min Qty: 55 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1407 | Buy Now |
DISTI #
54326-2
|
Avnet Americas | Contact Crimp ST Cable Mount Loose Piece - Bulk (Alt: 54326-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0946 / $1.1989 | Buy Now |
DISTI #
571-54326-2
|
Mouser Electronics | Power to the Board CONTACT SILVER POST Series 1 RoHS: Compliant | 4989 |
|
$1.1400 / $2.3600 | Buy Now |
|
Future Electronics | Series 1 Spring Latch Wire to Board Power Lock Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$1.1400 / $1.1900 | Buy Now |
DISTI #
AMP54326-2
|
Heilind Electronics | CONTACTPWR LKSRS1LS PCPSTD | Americas - 0 in Stock |
|
$1.2776 / $1.2967 | Buy Now |
|
Onlinecomponents.com | CONTACT,PWR LK,SRS1,LS PC,PSTD RoHS: Compliant |
7311 In Stock |
|
$1.1100 / $1.5700 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 100 |
|
$1.2113 / $2.2024 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 130 |
|
$1.7100 / $3.4200 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 49 |
|
$1.8810 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54326-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54326-2
TE Connectivity
CONTACT,PWR LK,SRS1,LS PC,PSTD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 3.09 mm2 | |
Design Use | POWER | |
Finish Thickness | 200 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 31 A | |
Rated Voltage | 600 V | |
Terminal Type | SOLDER | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 18 AWG |