Part Details for 5432630 by Phoenix Contact
Overview of 5432630 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5432630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11208-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2519 / $0.3200 | Buy Now |
DISTI #
651-5432630
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500HS- 2 RoHS: Compliant | 0 |
|
$0.2510 / $0.3200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.2600 / $0.3677 | Buy Now |
DISTI #
000000000003480079
|
Sager | Pluggable Terminal Blocks BCH-500HS- 2 Min Qty: 1 | 0 |
|
$0.3700 / $0.6700 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.2600 / $0.3677 | Buy Now |
Part Details for 5432630
5432630 CAD Models
5432630 Part Data Attributes
|
5432630
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5432630
Phoenix Contact
12A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |