Part Details for 5432643 by Phoenix Contact
Overview of 5432643 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5432643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5432643-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6560 | Buy Now |
DISTI #
651-5432643
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500HS-12 RoHS: Compliant | 0 |
|
$1.5500 / $1.9800 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$1.5000 / $1.8400 | Buy Now |
DISTI #
000000000003480080
|
Sager | Pluggable Terminal Blocks BCH-500HS-12 Min Qty: 1 | 0 |
|
$2.1800 / $3.9900 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$1.5000 / $1.8400 | Buy Now |
Part Details for 5432643
5432643 CAD Models
5432643 Part Data Attributes
|
5432643
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5432643
Phoenix Contact
TERM BLOCK HDR 12POS 90DEG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |