Part Details for 5433 by Adafruit Industries
Overview of 5433 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5433J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ5433J. Buy from authorized manufacturer Rochester Electronics. | |
SD54-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2221, | |
SD54-333 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 5433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0787
|
Newark | Pogo Pin Probe Clip - 6 Pins With 2.54Mm/0.1 Pitch |Adafruit 5433 (Alternate Part Number: 5018341054335 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 / $18.1800 | Buy Now |
DISTI #
1528-5433-ND
|
DigiKey | POGO PIN PROBE CLIP - 6 PINS WIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
55 In Stock |
|
$10.9500 | Buy Now |
DISTI #
485-5433
|
Mouser Electronics | Adafruit Accessories Pogo Pin Probe Clip - 6 Pins with 2.54mm / 0.1 Pitch RoHS: Compliant | 6 |
|
$10.9500 | Buy Now |
Part Details for 5433
5433 CAD Models
5433 Part Data Attributes
|
5433
Adafruit Industries
Buy Now
|
Compare Parts:
5433
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |