There are no models available for this part yet.
Overview of 5433273 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5433273 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5433273-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5.08MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6750 | Buy Now | |
DISTI #
651-5433273
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508H- 5 RoHS: Compliant | 0 |
|
$0.6740 / $0.8100 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header (2 Sides) HDR 5 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.6200 / $0.8900 | Buy Now | ||
DISTI #
000000000003480142
|
Sager | Pluggable Terminal Blocks BCH-508H- 5 Min Qty: 1 | 0 |
|
$0.9968 / $1.8300 | Buy Now | |
Master Electronics | Conn Shrouded Header (2 Sides) HDR 5 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.6200 / $0.8900 | Buy Now |
CAD Models for 5433273 by Phoenix Contact
Part Data Attributes for 5433273 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|