Part Details for 5433655 by Phoenix Contact
Overview of 5433655 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5433655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433655-ND
|
DigiKey | TERM BLOCK HDR 20POS 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7580 | Buy Now |
DISTI #
651-5433655
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508HF-20 RoHS: Compliant | 0 |
|
$7.6400 / $7.7500 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 20 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$7.6900 / $11.2100 | Buy Now |
DISTI #
000000000003140258
|
Sager | Pluggable Terminal Blocks BCH-508HF-20 Min Qty: 1 | 0 |
|
$11.4000 / $20.9100 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 20 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$7.6900 / $11.2100 | Buy Now |