Part Details for 5433804 by Phoenix Contact
Overview of 5433804 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5433804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433804-ND
|
DigiKey | TERM BLOCK HDR 16POS 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4030 | Buy Now |
DISTI #
651-5433804
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508HS-16 RoHS: Compliant | 0 |
|
$2.2500 / $2.8700 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$2.2100 / $3.2300 | Buy Now |
DISTI #
000000000003480176
|
Sager | Pluggable Terminal Blocks BCH-508HS-16 Min Qty: 1 | 0 |
|
$3.1600 / $5.7900 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$2.2100 / $3.2300 | Buy Now |
Part Details for 5433804
5433804 CAD Models
5433804 Part Data Attributes:
|
5433804
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5433804
Phoenix Contact
TERM BLOCK HDR 16POS 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |