Part Details for 5434337 by Phoenix Contact
Overview of 5434337 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5434337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11226-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4875 / $0.6200 | Buy Now |
DISTI #
651-5434337
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508VS- 4 RoHS: Compliant | 1 |
|
$0.4870 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.4971 / $0.7117 | Buy Now |
DISTI #
000000000003480211
|
Sager | Pluggable Terminal Blocks BCH-508VS- 4 Min Qty: 1 | 0 |
|
$0.7100 / $1.2900 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.4971 / $0.7117 | Buy Now |
Part Details for 5434337
5434337 CAD Models
5434337 Part Data Attributes:
|
5434337
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5434337
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |