Part Details for 5434573 by Phoenix Contact
Overview of 5434573 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 5434573
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11233-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2164 | Buy Now |
DISTI #
651-5434573
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350- 5 RoHS: Compliant | 0 |
|
$3.0900 / $3.3700 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A RoHS: Compliant |
88 In Stock |
|
$2.3000 / $3.2500 | Buy Now |
DISTI #
5434573
|
TTI | Pluggable Terminal Blocks BCP-350- 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.2900 / $2.7300 | Buy Now |
DISTI #
000000000003480234
|
Sager | Pluggable Terminal Blocks BCP-350- 5 Min Qty: 1 | 0 |
|
$3.8200 / $7.0000 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A RoHS: Compliant |
88 In Stock |
|
$2.3000 / $3.2500 | Buy Now |
Part Details for 5434573
5434573 CAD Models
5434573 Part Data Attributes
|
5434573
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5434573
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 5434573
This table gives cross-reference parts and alternative options found for 5434573. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5434573, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC1,5/5-ST-3,81 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 5434573 vs FMC1,5/5-ST-3,81 |
1752528 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 5434573 vs 1752528 |
1745920 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 5434573 vs 1745920 |