Part Details for 5434706 by Phoenix Contact
Overview of 5434706 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5434706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5434706-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3330 | Buy Now |
DISTI #
651-5434706
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350-18 RoHS: Compliant | 0 |
|
$9.1600 / $9.3300 | Order Now |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 18, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin RoHS: Compliant | 0 |
|
$9.2500 / $13.4800 | Buy Now |
DISTI #
000000000003480247
|
Sager | Pluggable Terminal Blocks BCP-350-18 Min Qty: 1 | 0 |
|
$13.7300 / $25.1700 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 18, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin RoHS: Compliant | 0 |
|
$9.2500 / $13.4800 | Buy Now |
Part Details for 5434706
5434706 CAD Models
5434706 Part Data Attributes
|
5434706
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5434706
Phoenix Contact
TERM BLOCK PLUG 18POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |