Part Details for 5434735 by Phoenix Contact
Overview of 5434735 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5434735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5434735-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0440 | Buy Now |
DISTI #
651-5434735
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350F- 2 RoHS: Compliant | 0 |
|
$0.9740 / $1.2500 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$0.9610 / $1.1800 | Buy Now |
DISTI #
000000000003480250
|
Sager | Pluggable Terminal Blocks BCP-350F- 2 Min Qty: 1 | 0 |
|
$1.3700 / $2.5100 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$0.9610 / $1.1800 | Buy Now |