Part Details for 5434832 by Phoenix Contact
Overview of 5434832 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5434832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5434832-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3000 | Buy Now |
DISTI #
651-5434832
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350F-12 RoHS: Compliant | 0 |
|
$6.0700 / $8.1700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 12 POS 3.5mm Screw RA Panel Mount 8A RoHS: Compliant | 0 |
|
$5.8200 / $8.4600 | Buy Now |
DISTI #
000000000003480260
|
Sager | Pluggable Terminal Blocks BCP-350F-12 Min Qty: 1 | 0 |
|
$8.2700 / $15.1600 | Buy Now |
|
Master Electronics | Conn Terminal Block F 12 POS 3.5mm Screw RA Panel Mount 8A RoHS: Compliant | 0 |
|
$5.8200 / $8.4600 | Buy Now |
Part Details for 5434832
5434832 CAD Models
5434832 Part Data Attributes:
|
5434832
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5434832
Phoenix Contact
TERM BLOCK PLUG 12POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |