Part Details for 5435 SL002 by Alpha Wire
Overview of 5435 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68655-435HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. | |
68705-435HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch, Vertical, 5.08 mm (0.2 in.) Mating, 2.41 mm (0.095 in.) Tail | |
10155435-00031LF | Amphenol Communications Solutions | USB TYPE C FEMALE R/A SMT 16PIN 15 |
Price & Stock for 5435 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7519
|
Newark | Cable, Cable/Wire Type: Multiconductor Cable, 5435 Slate 500 Ft Rohs Compliant: Yes |Alpha Wire 5435 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,456.5700 | Buy Now |
DISTI #
5435SL002-ND
|
DigiKey | CABLE 5COND 16AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.4491 | Buy Now |
DISTI #
3937-5435SL002-ND
|
DigiKey | CABLE 5COND 16AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$9,099.2200 | Buy Now |
DISTI #
73559952
|
RS | Multiconductor Cable, UnShielded,5C, 600V, 16AWG, Xtra-Guard 1 Series | Alpha Wire 5435 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,456.5700 | RFQ |