Part Details for 5435006 by Phoenix Contact
Overview of 5435006 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5435006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5435006-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5900 | Buy Now |
DISTI #
651-5435006
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381-10 RoHS: Compliant | 0 |
|
$4.3300 / $5.4800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$4.2300 / $6.1600 | Buy Now |
DISTI #
000000000003480277
|
Sager | Pluggable Terminal Blocks BCP-381-10 Min Qty: 1 | 0 |
|
$6.0300 / $11.0600 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$4.2300 / $6.1600 | Buy Now |
Part Details for 5435006
5435006 CAD Models
5435006 Part Data Attributes:
|
5435006
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5435006
Phoenix Contact
TERM BLOCK PLUG 10POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |