Part Details for 5435019 by Phoenix Contact
Overview of 5435019 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5435019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5435019-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0850 | Buy Now |
DISTI #
651-5435019
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381-11 RoHS: Compliant | 0 |
|
$4.7800 / $6.0700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 11 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$4.6700 / $6.8300 | Buy Now |
DISTI #
000000000003480278
|
Sager | Pluggable Terminal Blocks BCP-381-11 Min Qty: 1 | 0 |
|
$6.6700 / $12.2400 | Buy Now |
|
Master Electronics | Conn Terminal Block F 11 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$4.6700 / $6.8300 | Buy Now |
Part Details for 5435019
5435019 CAD Models
5435019 Part Data Attributes
|
5435019
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5435019
Phoenix Contact
TERM BLOCK PLUG 11POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |