Part Details for 5435022 by Phoenix Contact
Overview of 5435022 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 5435022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5435022-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5440 | Buy Now |
DISTI #
651-5435022
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381-12 RoHS: Compliant | 0 |
|
$5.2400 / $7.1900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$5.1200 / $7.4400 | Buy Now |
DISTI #
5435022
|
TTI | Pluggable Terminal Blocks BCP-381-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.9900 / $5.4600 | Buy Now |
DISTI #
000000000003480279
|
Sager | Pluggable Terminal Blocks BCP-381-12 Min Qty: 1 | 0 |
|
$7.2800 / $13.3500 | Buy Now |
|
Master Electronics | Conn Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$5.1200 / $7.4400 | Buy Now |
Part Details for 5435022
5435022 CAD Models
5435022 Part Data Attributes:
|
5435022
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5435022
Phoenix Contact
TERM BLOCK PLUG 12POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |