Part Details for 5435093 by Phoenix Contact
Overview of 5435093 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 5435093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5435093-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7470 | Buy Now |
DISTI #
651-5435093
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381-19 RoHS: Compliant | 0 |
|
$9.7400 | Order Now |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 19, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin RoHS: Compliant | 0 |
|
$9.6600 / $14.0800 | Buy Now |
DISTI #
000000000003480286
|
Sager | Pluggable Terminal Blocks BCP-381-19 Min Qty: 1 | 0 |
|
$12.8000 / $23.4600 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 19, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin RoHS: Compliant | 0 |
|
$9.6600 / $14.0800 | Buy Now |
Part Details for 5435093
5435093 CAD Models
5435093 Part Data Attributes:
|
5435093
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5435093
Phoenix Contact
TERM BLOCK PLUG 19POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |