Part Details for 5435158 by Phoenix Contact
Overview of 5435158 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5435158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5435158-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1140 | Buy Now |
DISTI #
651-5435158
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381F- 6 RoHS: Compliant | 0 |
|
$2.9200 / $3.7200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$2.8700 / $4.1800 | Buy Now |
|
Master Electronics | Conn Terminal Block F 6 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$2.8700 / $4.1800 | Buy Now |