Part Details for 5435491 by Phoenix Contact
Overview of 5435491 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5435491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5435491-ND
|
DigiKey | TERM BLOCK PLUG 21POS STR 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3430 | Buy Now |
DISTI #
651-5435491
|
Mouser Electronics | Pluggable Terminal Blocks BCP-500-21 RoHS: Compliant | 0 |
|
$7.8700 / $8.3400 | Order Now |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 21, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin RoHS: Compliant | 0 |
|
$8.2700 / $12.0500 | Buy Now |
DISTI #
000000000003480308
|
Sager | Pluggable Terminal Blocks BCP-500-21 Min Qty: 1 | 0 |
|
$12.2800 / $22.5000 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 21, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin RoHS: Compliant | 0 |
|
$8.2700 / $12.0500 | Buy Now |
Part Details for 5435491
5435491 CAD Models
5435491 Part Data Attributes
|
5435491
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5435491
Phoenix Contact
TERM BLOCK PLUG 21POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |