Part Details for 5435514 by Phoenix Contact
Overview of 5435514 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5435514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5435514-ND
|
DigiKey | TERM BLOCK PLUG 23POS STR 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1350 | Buy Now |
DISTI #
651-5435514
|
Mouser Electronics | Pluggable Terminal Blocks BCP-500-23 RoHS: Compliant | 0 |
|
$9.1300 | Order Now |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 23, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin RoHS: Compliant | 0 |
|
$9.0500 / $13.2000 | Buy Now |
DISTI #
000000000003480310
|
Sager | Pluggable Terminal Blocks BCP-500-23 Min Qty: 1 | 0 |
|
$11.9900 / $21.9900 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 23, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin RoHS: Compliant | 0 |
|
$9.0500 / $13.2000 | Buy Now |
Part Details for 5435514
5435514 CAD Models
5435514 Part Data Attributes:
|
5435514
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5435514
Phoenix Contact
TERM BLOCK PLUG 23POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |