Part Details for 5435543 by Phoenix Contact
Overview of 5435543 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5435543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5435543-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5120 | Buy Now |
DISTI #
651-5435543
|
Mouser Electronics | Pluggable Terminal Blocks BCP-500F- 3 | 0 |
|
$1.4200 / $1.8100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$1.3700 / $1.6800 | Buy Now |
DISTI #
000000000003480313
|
Sager | Pluggable Terminal Blocks BCP-500F- 3 Min Qty: 1 | 0 |
|
$1.9800 / $3.6300 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$1.3700 / $1.6800 | Buy Now |
Part Details for 5435543
5435543 CAD Models
5435543 Part Data Attributes:
|
5435543
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5435543
Phoenix Contact
TERM BLOCK PLUG 3POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |