-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LO PROFILE DIP SW 5P AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8830
|
Newark | Dip Switches/Sip Switches Lo Profile Dip Sw 5P Au |Amp Te Connectivity 5435668-4 RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.2900 | Buy Now |
DISTI #
23R9013
|
Newark | Lo Profile Dip Sw 5P Au |Alcoswitch Te Connectivity 5435668-4 RoHS: Not Compliant Min Qty: 4032 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
5435668-4-ND
|
DigiKey | SWITCH ROCKER DIP SPST Min Qty: 4032 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3338 | Buy Now |
DISTI #
5435668-4
|
Avnet Americas | Switch DIP ON OFF SPST 5 Recessed Rocker PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 5435668-4) RoHS: Compliant Min Qty: 4032 Package Multiple: 4032 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | LO PROFILE DIP SW 5P AU RoHS: Compliant |
48 Partner Stock |
|
$1.2900 / $2.2200 | Buy Now |
DISTI #
5435668-4
|
Avnet Abacus | (Alt: 5435668-4) RoHS: Compliant Min Qty: 4032 Package Multiple: 21 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LO PROFILE DIP SW 5P AU RoHS: Compliant |
48 Partner Stock |
|
$1.2900 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5435668-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5435668-4
TE Connectivity
LO PROFILE DIP SW 5P AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOP ROCKER | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.65 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 14.73 mm | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 40 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 5435668-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5435668-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5435668-5 | DIP SW 5 POSN W/TAPE AU | TE Connectivity | 5435668-4 vs 3-5435668-5 |