Part Details for 5436092 by Phoenix Contact
Overview of 5436092 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5436092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5436092-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5.08MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9290 | Buy Now |
DISTI #
651-5436092
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508F-16 RoHS: Compliant | 0 |
|
$7.4700 / $7.9200 | Order Now |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 16, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin RoHS: Compliant | 0 |
|
$7.8600 / $11.4500 | Buy Now |
DISTI #
000000000003140306
|
Sager | Pluggable Terminal Blocks BCP-508F-16 Min Qty: 1 | 0 |
|
$10.4100 / $19.0900 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 16, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin RoHS: Compliant | 0 |
|
$7.8600 / $11.4500 | Buy Now |
Part Details for 5436092
5436092 CAD Models
5436092 Part Data Attributes:
|
5436092
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5436092
Phoenix Contact
TERM BLOCK PLUG 16POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |