Part Details for 5437 SL002 by Alpha Wire
Overview of 5437 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-437LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 37 positions, 2.54mm (0.100in) Pitch. | |
75915-437HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 37 Positions, 2.54mm (0.100in) Pitch. | |
10155437-103BLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for 5437 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7522
|
Newark | Cable, Cable/Wire Type: Multiconductor Cable, 5437 Slate 500 Ft |Alpha Wire 5437 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$6,363.0200 | Buy Now |
DISTI #
3937-5437SL002-ND
|
DigiKey | CABLE 7COND 16AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$12,991.7300 | Buy Now |
DISTI #
5437SL002-ND
|
DigiKey | CABLE 7COND 16AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.4673 | Buy Now |
DISTI #
73559955
|
RS | Multiconductor Cable, UnShielded,7C, 600V, 16AWG, Xtra-Guard 1 Series | Alpha Wire 5437 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$7,145.4400 / $8,444.6200 | RFQ |