Part Details for 5437 SL005 by Alpha Wire
Overview of 5437 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5437 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3008
|
Newark | Xtra-Guard 1 /100 Ft Rohs Compliant: Yes |Alpha Wire 5437 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,771.4100 | Buy Now |
DISTI #
5437SL005-ND
|
DigiKey | CABLE 7 16AWG SLATE 30.5M Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$16.4589 | Buy Now |
DISTI #
602-5437-100-09
|
Mouser Electronics | Multi-Conductor Cables 16AWG 7C UNSHLD 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,618.0600 | Order Now |
DISTI #
73559956
|
RS | Multiconductor Cable, UnShielded,7C, 600V, 16AWG, Xtra-Guard 1 Series | Alpha Wire 5437 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,710.0900 | RFQ |
DISTI #
5437-SL005
|
TME | Wire, Xtra Guard® 1, 7x16AWG, unshielded, 600V, 30.5m, Cu, stranded Min Qty: 1 | 0 |
|
$1,517.6500 / $1,951.2600 | RFQ |