Part Details for 5439/15 SL002 by Alpha Wire
Overview of 5439/15 SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD54-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, Ferrite-Core, 2221, | |
SD54-393 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
SD54-393ML | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 5439/15 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7531
|
Newark | Xtra-Guard 1 /500 Ft |Alpha Wire 5439/15 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$12,481.9100 | Buy Now |
DISTI #
3937-5439/15SL002-ND
|
DigiKey | CABLE 15COND 16AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$25,484.9800 | Buy Now |
DISTI #
5439/15SL002-ND
|
DigiKey | CABLE 15COND 16AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$25.2693 | Buy Now |
Part Details for 5439/15 SL002
5439/15 SL002 CAD Models
5439/15 SL002 Part Data Attributes
|
5439/15 SL002
Alpha Wire
Buy Now
|
Compare Parts:
5439/15 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |